Part Details for EBHD-C-40-ST-(A/B)-SG15 by Central Components Manufacturing
Overview of EBHD-C-40-ST-(A/B)-SG15 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EBHD-C-40-ST-(A/B)-SG15
EBHD-C-40-ST-(A/B)-SG15 CAD Models
EBHD-C-40-ST-(A/B)-SG15 Part Data Attributes
|
EBHD-C-40-ST-(A/B)-SG15
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
EBHD-C-40-ST-(A/B)-SG15
Central Components Manufacturing
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |