There are no models available for this part yet.
Overview of EBH-12-D by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EBH-12-D by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04R6703
|
Newark | Terminal Block, Eurostyle 12 Position 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Colour:Greenrohs Compliant: Yes |Multicomp EBH-12-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$2.0400 / $2.2200 | Buy Now |