Part Details for EBD52EC8AJFA-6B by Elpida Memory Inc
Overview of EBD52EC8AJFA-6B by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for EBD52EC8AJFA-6B
EBD52EC8AJFA-6B CAD Models
EBD52EC8AJFA-6B Part Data Attributes
|
EBD52EC8AJFA-6B
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBD52EC8AJFA-6B
Elpida Memory Inc
DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EBD52EC8AJFA-6B
This table gives cross-reference parts and alternative options found for EBD52EC8AJFA-6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBD52EC8AJFA-6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V827464K24SATGD3 | DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | EBD52EC8AJFA-6B vs V827464K24SATGD3 |
HYS72D64300GBR-5-C | DDR DRAM Module, 64MX72, 0.5ns, CMOS, DIMM-184 | Qimonda AG | EBD52EC8AJFA-6B vs HYS72D64300GBR-5-C |
M312L6420DG0-CB3 | DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 | Samsung Semiconductor | EBD52EC8AJFA-6B vs M312L6420DG0-CB3 |
HYMD564G726A8-M | DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | SK Hynix Inc | EBD52EC8AJFA-6B vs HYMD564G726A8-M |
HYS72D64300HU-6-B | DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Qimonda AG | EBD52EC8AJFA-6B vs HYS72D64300HU-6-B |
M381L6523BUM-CAA | DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | EBD52EC8AJFA-6B vs M381L6523BUM-CAA |
MT18VDDT6472LAY-202XX | DDR DRAM Module, 64MX72, 0.8ns, CMOS, MO-206, DIMM-184 | Micron Technology Inc | EBD52EC8AJFA-6B vs MT18VDDT6472LAY-202XX |
HYMD264726C8J-D43 | DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | EBD52EC8AJFA-6B vs HYMD264726C8J-D43 |
IBM16M64734BGA-8ET | DDR DRAM Module, 64MX72, 0.8ns, CMOS, GOLD CONTACTS, DIMM-184 | IBM | EBD52EC8AJFA-6B vs IBM16M64734BGA-8ET |
M381L6423AT0-LA2 | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | EBD52EC8AJFA-6B vs M381L6423AT0-LA2 |