Part Details for EBD11RD8ABFA-7A by Elpida Memory Inc
Results Overview of EBD11RD8ABFA-7A by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EBD11RD8ABFA-7A Information
EBD11RD8ABFA-7A by Elpida Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EBD11RD8ABFA-7A
EBD11RD8ABFA-7A CAD Models
EBD11RD8ABFA-7A Part Data Attributes
|
EBD11RD8ABFA-7A
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBD11RD8ABFA-7A
Elpida Memory Inc
DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 142 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.444 A | |
Supply Current-Max | 4.26 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EBD11RD8ABFA-7A
This table gives cross-reference parts and alternative options found for EBD11RD8ABFA-7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBD11RD8ABFA-7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W3EG72125S265AJD3SG | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | EBD11RD8ABFA-7A vs W3EG72125S265AJD3SG |
MT18VDVF12872DY-265XX | Micron Technology Inc | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 | EBD11RD8ABFA-7A vs MT18VDVF12872DY-265XX |
HYMD512726A8-K | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | EBD11RD8ABFA-7A vs HYMD512726A8-K |
HYS72D128020GU-7-A | Infineon Technologies AG | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 | EBD11RD8ABFA-7A vs HYS72D128020GU-7-A |
HYMD512726CP8J-D43 | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | EBD11RD8ABFA-7A vs HYMD512726CP8J-D43 |
W3EG72125S335D3S | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 | EBD11RD8ABFA-7A vs W3EG72125S335D3S |
HYMD212G726LS4-H | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | EBD11RD8ABFA-7A vs HYMD212G726LS4-H |
W3EG72126S262AJD3MG | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | EBD11RD8ABFA-7A vs W3EG72126S262AJD3MG |
W3EG72129S403JD3MG | Microsemi Corporation | Check for Price | DDR DRAM Module, 128MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | EBD11RD8ABFA-7A vs W3EG72129S403JD3MG |
HYMD212G726CS4-K | SK Hynix Inc | Check for Price | DDR DRAM Module, 128MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | EBD11RD8ABFA-7A vs HYMD212G726CS4-K |