Part Details for EBCM-4-4-06-1-R-A-39-1-R-A by Samtec Inc
Results Overview of EBCM-4-4-06-1-R-A-39-1-R-A by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBCM-4-4-06-1-R-A-39-1-R-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBCM-4-4-06-1-R-A-39-1-R-A
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable He - Bulk (Alt: EBCM-4-4-06-1-R-A-39-1-R-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6129015f92b304ebcfe572e8
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Header RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EBCM-4-4-06-1-R-A-39-1-R-A
EBCM-4-4-06-1-R-A-39-1-R-A CAD Models
EBCM-4-4-06-1-R-A-39-1-R-A Part Data Attributes
|
EBCM-4-4-06-1-R-A-39-1-R-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBCM-4-4-06-1-R-A-39-1-R-A
Samtec Inc
Cable Assembly, 48 Conductor(s), 30AWG, 125V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BACKPLANE CONN. | |
Connector Side2 | BACKPLANE CONN. | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.991 mm | |
MIL Conformance | NO | |
Number of Conductors | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.6 A | |
Rated Voltage | 125 V | |
Resistance | 0.387 Ω | |
Shielding | YES | |
Stranding | 1X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |