Part Details for EBCM-1-4-10-1-L-N-40-1-L-N by Samtec Inc
Overview of EBCM-1-4-10-1-L-N-40-1-L-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBCM-1-4-10-1-L-N-40-1-L-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBCM-1-4-10-1-L-N-40-1-L-N-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBCM-1-4-10-1-L-N-40-1-L-N
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable He - Bulk (Alt: EBCM-1-4-10-1-L-N-40-1-L-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5ff49d999eb9618c5e406310
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Header RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EBCM-1-4-10-1-L-N-40-1-L-N
EBCM-1-4-10-1-L-N-40-1-L-N CAD Models
EBCM-1-4-10-1-L-N-40-1-L-N Part Data Attributes
|
EBCM-1-4-10-1-L-N-40-1-L-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBCM-1-4-10-1-L-N-40-1-L-N
Samtec Inc
Cable Assembly, 80 Conductor(s), 34AWG, 125V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BACKPLANE CONN. | |
Connector Side2 | BACKPLANE CONN. | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Length | 1.016 mm | |
MIL Conformance | NO | |
Number of Conductors | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.6 A | |
Rated Voltage | 125 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Stranding | 1X34 | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |