There are no models available for this part yet.
Overview of EBCM-1-4-10-1-L-A-36-1-L-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EBCM-1-4-10-1-L-A-36-1-L-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-EBCM-1-4-10-1-L-A-36-1-L-N-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
EBCM-1-4-10-1-L-A-36-1-L-N
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable He - Bulk (Alt: EBCM-1-4-10-1-L-A-36-1-L-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
64a6c30b2be6aefe985bb06c
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Header RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |