Part Details for EBCM-1-4-04-1-L-N-40-1-L-N by Samtec Inc
Results Overview of EBCM-1-4-04-1-L-N-40-1-L-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBCM-1-4-04-1-L-N-40-1-L-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBCM-1-4-04-1-L-N-40-1-L-N-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBCM-1-4-04-1-L-N-40-1-L-N
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable He - Bulk (Alt: EBCM-1-4-04-1-L-N-40-1-L-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649081152be6aefe981aeeca
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Header RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |