Part Details for EBCF-2-6-12-V-1-10-R-1-L by Samtec Inc
Overview of EBCF-2-6-12-V-1-10-R-1-L by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for EBCF-2-6-12-V-1-10-R-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBCF-2-6-12-V-1-10-R-1-L
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Cable So - Bulk (Alt: EBCF-2-6-12-V-1-10-R-1-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
60a532a6434bdba966e058d4
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Cable Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EBCF-2-6-12-V-1-10-R-1-L
EBCF-2-6-12-V-1-10-R-1-L CAD Models
EBCF-2-6-12-V-1-10-R-1-L Part Data Attributes
|
EBCF-2-6-12-V-1-10-R-1-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBCF-2-6-12-V-1-10-R-1-L
Samtec Inc
Cable Assembly, 144 Conductor(s), 30AWG, 125V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4.2 A | |
Rated Voltage | 125 V | |
Resistance | 0.387 Ω | |
Shielding | YES | |
Stranding | 1X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |