Part Details for EBC18DTMS-S371 by Sullins Connector Solutions
Overview of EBC18DTMS-S371 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-371T | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
1008HS-371TJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-371XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for EBC18DTMS-S371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC18DTMS-S371-ND
|
DigiKey | CONN ISA FMALE 36POS 0.100 GOLD Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.4500 | Buy Now |
Part Details for EBC18DTMS-S371
EBC18DTMS-S371 CAD Models
EBC18DTMS-S371 Part Data Attributes
|
EBC18DTMS-S371
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC18DTMS-S371
Sullins Connector Solutions
Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.635 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for EBC18DTMS-S371
This table gives cross-reference parts and alternative options found for EBC18DTMS-S371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC18DTMS-S371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL3-093-U135/11-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EBC18DTMS-S371 vs SL3-093-U135/11-97 |
EBC18DCCS-S371 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | EBC18DTMS-S371 vs EBC18DCCS-S371 |
EBC18DTAN-S371 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | EBC18DTMS-S371 vs EBC18DTAN-S371 |
EBC18DTAI-S371 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40 | EBC18DTMS-S371 vs EBC18DTAI-S371 |
SL3-093-U184/15-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EBC18DTMS-S371 vs SL3-093-U184/15-97 |
EBC18DCAD-S371 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | EBC18DTMS-S371 vs EBC18DCAD-S371 |
SL3-093-U170/04-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EBC18DTMS-S371 vs SL3-093-U170/04-97 |
SL3-093-U184/06-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EBC18DTMS-S371 vs SL3-093-U184/06-97 |
SL3-093-UH115/01-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EBC18DTMS-S371 vs SL3-093-UH115/01-97 |
SL3-093-U115/01-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 93 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EBC18DTMS-S371 vs SL3-093-U115/01-97 |