Part Details for EBC15MMSD by Sullins Connector Solutions
Overview of EBC15MMSD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC15MMSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9671-ND
|
DigiKey | CONN CARDEDGE MALE 30POS 0.100 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
29 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$3.3000 | Buy Now |
Part Details for EBC15MMSD
EBC15MMSD CAD Models
EBC15MMSD Part Data Attributes:
|
EBC15MMSD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC15MMSD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.336 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC15MMSD
This table gives cross-reference parts and alternative options found for EBC15MMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC15MMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCC15MMBV-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs GCC15MMBV-S189 |
ECC15MMRV | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs ECC15MMRV |
GCC15MMDV-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs GCC15MMDV-S189 |
ECC15MMRT | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs ECC15MMRT |
GBC15MMDD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs GBC15MMDD-S189 |
GCC15MMSN | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs GCC15MMSN |
EBC15MMAT-S189 | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs EBC15MMAT-S189 |
ECC15MMSD | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs ECC15MMSD |
ECC15MMRZ | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs ECC15MMRZ |
GCC15MMSV | Card Edge Connector | Sullins Connector Solutions | EBC15MMSD vs GCC15MMSV |