Part Details for EBC15HEYS by Sullins Connector Solutions
Overview of EBC15HEYS by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC15HEYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC15HEYS-ND
|
DigiKey | CONN EDGE DUAL FMALE 15POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.9400 | Buy Now |
Part Details for EBC15HEYS
EBC15HEYS CAD Models
EBC15HEYS Part Data Attributes
|
EBC15HEYS
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC15HEYS
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 |
Alternate Parts for EBC15HEYS
This table gives cross-reference parts and alternative options found for EBC15HEYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC15HEYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBC15HEYS | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs JBC15HEYS |
RBC15HEYH | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs RBC15HEYH |
JBC15HEYH | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs JBC15HEYH |
SW-02-04-T-S-300-200-VS | Board Connector, 2 Contact(s), Male, Straight, Surface Mount Terminal, Black Insulator | Samtec Inc | EBC15HEYS vs SW-02-04-T-S-300-200-VS |
SW-02-04-T-S-580-120-VS | Board Connector, 2 Contact(s), Male, Straight, Surface Mount Terminal, Black Insulator | Samtec Inc | EBC15HEYS vs SW-02-04-T-S-580-120-VS |
ABC15HEYH | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs ABC15HEYH |
HBC15HEYS | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs HBC15HEYS |
EBC15HEYH | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs EBC15HEYH |
BB080-36-A-0-0270-0150-L-B | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Plug, | Global Connector Technology | EBC15HEYS vs BB080-36-A-0-0270-0150-L-B |
ABC15HEYS | Card Edge Connector, 30 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | EBC15HEYS vs ABC15HEYS |