Part Details for EBC06MMND by Sullins Connector Solutions
Overview of EBC06MMND by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC06MMND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC06MMND-ND
|
DigiKey | CONN CARDEDGE MALE 12POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
Part Details for EBC06MMND
EBC06MMND CAD Models
EBC06MMND Part Data Attributes:
|
EBC06MMND
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC06MMND
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.436 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC06MMND
This table gives cross-reference parts and alternative options found for EBC06MMND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC06MMND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCC06MMKV-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GCC06MMKV-S189 |
EBC06MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs EBC06MMKN-S189 |
GCC06MMKD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GCC06MMKD-S189 |
GBC06MMVN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GBC06MMVN-S189 |
GCC06MMSV | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GCC06MMSV |
EBC06MMBD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs EBC06MMBD-S189 |
GCC06MMJZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GCC06MMJZ-S189 |
GBC06MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GBC06MMKN-S189 |
EBC06MMDZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs EBC06MMDZ-S189 |
GBC06MMSZ | Card Edge Connector | Sullins Connector Solutions | EBC06MMND vs GBC06MMSZ |