Part Details for EBC06MMAD by Sullins Connector Solutions
Overview of EBC06MMAD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBC06MMAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBC06MMAD-ND
|
DigiKey | CONN CARDEDGE MALE 12POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.5200 | Buy Now |
Part Details for EBC06MMAD
EBC06MMAD CAD Models
EBC06MMAD Part Data Attributes:
|
EBC06MMAD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EBC06MMAD
Sullins Connector Solutions
CARDEDGE MALE .100 12POS R/A AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.436 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EBC06MMAD
This table gives cross-reference parts and alternative options found for EBC06MMAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBC06MMAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCC06MMKV-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GCC06MMKV-S189 |
EBC06MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs EBC06MMKN-S189 |
GCC06MMKD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GCC06MMKD-S189 |
GBC06MMVN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GBC06MMVN-S189 |
GCC06MMSV | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GCC06MMSV |
EBC06MMBD-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs EBC06MMBD-S189 |
GCC06MMJZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GCC06MMJZ-S189 |
GBC06MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GBC06MMKN-S189 |
EBC06MMDZ-S189 | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs EBC06MMDZ-S189 |
GBC06MMSZ | Card Edge Connector | Sullins Connector Solutions | EBC06MMAD vs GBC06MMSZ |