Part Details for EBAG-02-C by Adam Technologies Inc
Overview of EBAG-02-C by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10EBAGNA#W0 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBAGNA#40 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBAGNA#20 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter |
Price & Stock for EBAG-02-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBAG-02-C-ND
|
DigiKey | EURO BLOCK 2P Min Qty: 1 Lead time: 14 Weeks Container: Box |
1260 In Stock |
|
$0.1616 / $0.8300 | Buy Now |
DISTI #
737-EBAG-02-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 2P RoHS: Compliant | 869 |
|
$0.1500 / $0.8200 | Buy Now |
DISTI #
74896245
|
RS | Terminal block, modular, vertical, 5.00 mm pitch, green, 2 position | Adam Tech EBAG-02-C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1653 | Buy Now |
|
Onlinecomponents.com | Euro Block 2Pos - Box RoHS: Compliant |
2459 In Stock |
|
$0.1225 / $0.2118 | Buy Now |
DISTI #
79054790
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant Min Qty: 400 Package Multiple: 200 Date Code: 2306 | Americas - 2400 |
|
$0.2049 / $0.2753 | Buy Now |
DISTI #
EBAG-02-C
|
TME | PCB terminal block, angled 90°, 5mm, ways: 2, on PCBs, 2.5mm2, 16A Min Qty: 5 | 6385 |
|
$0.1450 / $0.2340 | Buy Now |
|
Powell Electronics | EURO BLOCK 2P Min Qty: 1000 | 2640 |
|
$0.1363 / $0.1928 | Buy Now |
|
Master Electronics | Euro Block 2Pos - Box RoHS: Compliant |
2459 In Stock |
|
$0.1225 / $0.2118 | Buy Now |