There are no models available for this part yet.
Overview of EBA-02-D-BU-01 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EBA-02-D-BU-01 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-EBA-02-D-BU-01-ND
|
DigiKey | EUROBLOCK 2POS Min Qty: 1 Lead time: 14 Weeks Container: Box |
4488 In Stock |
|
$0.2336 / $1.0200 | Buy Now | |
DISTI #
737-EBA-02-D-BU-01
|
Mouser Electronics | Pluggable Terminal Blocks EUROBLOCK 2POS RoHS: Compliant | 0 |
|
$0.2290 / $0.6700 | Order Now | |
DISTI #
74896472
|
RS | Terminal block, 5.08 mm pitch, vertical, PCB type, blue, 2 position | Adam Tech EBA-02-D-BU-01 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 650 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2480 | Buy Now | ||
Onlinecomponents.com | Euroblock 2Pos - Box RoHS: Compliant | 0 |
|
$0.2382 / $0.3472 | Buy Now |