Part Details for EB9A-03-C by Adam Technologies Inc
Overview of EB9A-03-C by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB9A-03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB9A-03-C-ND
|
DigiKey | EURO BLOCK 3P Min Qty: 1 Lead time: 14 Weeks Container: Box |
108 In Stock |
|
$0.8402 / $1.8600 | Buy Now |
DISTI #
737-EB9A-03-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 3P RoHS: Compliant | 0 |
|
$0.6550 / $1.8500 | Order Now |
DISTI #
V99:2348_17704481
|
Arrow Electronics | Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1721 | Americas - 100 |
|
$0.3845 | Buy Now |
DISTI #
74895580
|
RS | Terminal block, 5.00 mm pitch, 3 position | Adam Tech EB9A-03-C RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6870 | Buy Now |
|
Onlinecomponents.com | Euro Block 3Pos - Box RoHS: Compliant |
200 In Stock |
|
$0.5210 / $0.7750 | Buy Now |
DISTI #
65022479
|
Verical | Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.7618 / $1.0075 | Buy Now |
DISTI #
26157095
|
Verical | Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1721 | Americas - 100 |
|
$0.3845 | Buy Now |
|
Powell Electronics | EURO BLOCK 3P Min Qty: 200 | 132 |
|
$0.5656 / $0.8007 | Buy Now |
|
Master Electronics | Euro Block 3Pos - Box RoHS: Compliant |
200 In Stock |
|
$0.5210 / $0.7750 | Buy Now |