Part Details for EB9516-000 by TE Connectivity
Overview of EB9516-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EB9516-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB9516-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter with Ring Aluminum Entry Size 6 - Boxed Product (Development Kits) (Alt: EB9516-000) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-EB9516-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR54AZ00-1206AI RoHS: Compliant | 0 |
|
$154.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Container: Box | 0Box |
|
$146.8000 | Buy Now |
DISTI #
RYCTXR54AZ00-1206AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AZ00-1206AI | Americas - 1 in Stock |
|
$136.8114 | Buy Now |
|
Onlinecomponents.com | TXR54AZ00-1206AI RoHS: Compliant | 0 |
|
$139.6800 / $369.8300 | Buy Now |
DISTI #
EB9516-000
|
TTI | Circular MIL Spec Backshells TXR54AZ00-1206AI RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.9400 | Buy Now |
DISTI #
RYCTXR54AZ00-1206AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AZ00-1206AI | 1 |
|
$136.8114 | Buy Now |
DISTI #
000000000005575074
|
Sager | Circular MIL Spec Backshells TXR54AZ00-1206AI Min Qty: 1 | 0 |
|
$91.7000 / $176.8000 | Buy Now |
DISTI #
EB9516-000
|
Avnet Abacus | (Alt: EB9516-000) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AZ00-1206AI RoHS: Compliant | 0 |
|
$139.6800 / $369.8300 | Buy Now |
Part Details for EB9516-000
EB9516-000 CAD Models
EB9516-000 Part Data Attributes
|
EB9516-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EB9516-000
TE Connectivity
TXR54AZ00-1206AI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 60 Weeks, 5 Days | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |