-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 13C BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2328
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity EB9460-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$122.6900 / $155.1100 | Buy Now |
DISTI #
2266-EB9460-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$118.6500 / $120.9000 | Buy Now |
DISTI #
EB9460-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter Aluminum Alloy - Bulk (Alt: EB9460-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$94.2718 / $100.6094 | Buy Now |
DISTI #
RYCTXR40AZ00-1206AI
|
Heilind Electronics | TXR40AZ00-1206AI | Americas - 0 in Stock187 On Order |
|
$72.2353 / $92.6793 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1206AI |
5 Partner Stock |
|
$113.1400 / $122.5400 | Buy Now |
DISTI #
65688984
|
Verical | 180° 13 Shell Size Zinc Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$111.2600 / $113.3700 | Buy Now |
DISTI #
EB9460-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1206AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$113.0700 / $122.5500 | Buy Now |
DISTI #
RYCTXR40AZ00-1206AI
|
Interstate Connecting Components | TXR40AZ00-1206AI | 037 On Order |
|
$72.2353 / $92.6793 | Buy Now |
DISTI #
000000000005142170
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1206AI Min Qty: 1 | 0 |
|
$108.0200 / $127.9700 | Buy Now |
|
Master Electronics | TXR40AZ00-1206AI |
5 Partner Stock |
|
$113.1400 / $122.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EB9460-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EB9460-000
TE Connectivity
CONN BACKSHELL ADPT SZ 13C BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |