Part Details for EB83-S0D1260X by Vishay Intertechnologies
Overview of EB83-S0D1260X by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BEB83-33SA16.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8924BEB83-XXE-66.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for EB83-S0D1260X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J5850
|
Newark | Edge Connector, pcb Mount, recept,24 Contacts,0.156 Pitch, pc Tail Terminal, hole .125-.137 |Vishay EB83-S0D1260X RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |