Part Details for EB71F72D05CV2-12.800M by Ecliptek Corporation
Overview of EB71F72D05CV2-12.800M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800MC-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800MC-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Part Details for EB71F72D05CV2-12.800M
EB71F72D05CV2-12.800M CAD Models
EB71F72D05CV2-12.800M Part Data Attributes
|
EB71F72D05CV2-12.800M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB71F72D05CV2-12.800M
Ecliptek Corporation
OCVCXO, CLOCK, 12.8MHz, HCMOS OUTPUT, METAL, DIP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.2 W | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.5mm x 25.5mm x 15.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |