Part Details for EB71F71E05AV2-20.000M by Ecliptek Corporation
Overview of EB71F71E05AV2-20.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EB71F71E05AV2-20.000M
EB71F71E05AV2-20.000M CAD Models
EB71F71E05AV2-20.000M Part Data Attributes
|
EB71F71E05AV2-20.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB71F71E05AV2-20.000M
Ecliptek Corporation
OCVCXO, CLOCK, 20MHz, HCMOS OUTPUT, METAL, DIP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.2 W | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.5mm x 25.5mm x 15.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for EB71F71E05AV2-20.000M
This table gives cross-reference parts and alternative options found for EB71F71E05AV2-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB71F71E05AV2-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB71F71E05BV2-20.000M | OCVCXO, CLOCK, 20MHz, HCMOS OUTPUT, METAL, DIP-5 | Ecliptek Corporation | EB71F71E05AV2-20.000M vs EB71F71E05BV2-20.000M |