Part Details for EB7-04-C by Adam Technologies Inc
Overview of EB7-04-C by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB7-04-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB7-04-C-ND
|
DigiKey | EURO BLOCK 4P Min Qty: 1 Lead time: 14 Weeks Container: Box |
78 In Stock |
|
$3.0510 / $3.9300 | Buy Now |
DISTI #
737-EB7-04-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 4P RoHS: Compliant | 0 |
|
$2.9800 / $3.9300 | Order Now |
DISTI #
74895633
|
RS | Terminal block, 5.00 mm pitch, right angle, 4 position | Adam Tech EB7-04-C RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Euro Block 4Pos - Box RoHS: Compliant | 0 |
|
$2.6100 / $4.8100 | Buy Now |