Part Details for EB63-S0C3260W by Vishay Intertechnologies
Overview of EB63-S0C3260W by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB63-S0C3260W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6052
|
Newark | Edge Connector, pcb Mount, recept,64 Contacts,0.125 Pitch, pc Tail Terminal, locking |Vishay EB63-S0C3260W RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $28.5200 | Buy Now |
DISTI #
EB63-S0C3260W
|
Avnet Americas | EB63-C32SGW T02 - Bulk (Alt: EB63-S0C3260W) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for EB63-S0C3260W
EB63-S0C3260W CAD Models
EB63-S0C3260W Part Data Attributes
|
EB63-S0C3260W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB63-S0C3260W
Vishay Intertechnologies
Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 40 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.805 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for EB63-S0C3260W
This table gives cross-reference parts and alternative options found for EB63-S0C3260W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB63-S0C3260W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2132295-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | EB63-S0C3260W vs 2132295-1 |
GBE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | EB63-S0C3260W vs GBE32DHFN-T951 |
8008-415-302 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | EB63-S0C3260W vs 8008-415-302 |
PCIE-R-64-SG-2 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | EB63-S0C3260W vs PCIE-R-64-SG-2 |
800P-415-302 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | EB63-S0C3260W vs 800P-415-302 |
1-1761465-2 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | EB63-S0C3260W vs 1-1761465-2 |
H194625G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | EB63-S0C3260W vs H194625G |
GCE32DHHN-T931 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | EB63-S0C3260W vs GCE32DHHN-T931 |
ECC-064-R100-95 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | EB63-S0C3260W vs ECC-064-R100-95 |
67860-2 | EDGE CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,0.156 PITCH,WRAP POST TERMINAL | TE Connectivity | EB63-S0C3260W vs 67860-2 |