Part Details for EB60251S1-000U-999 by SUNON USA
Overview of EB60251S1-000U-999 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EB60251S1-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71326727
|
RS | Fan, DC,12V,23.5CFM,135A,1.62W,4500RPM,33.5dBA, SLEEVE,60X60X25mm, Standard | Sunon Fans EB60251S1-000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 | RFQ |
Part Details for EB60251S1-000U-999
EB60251S1-000U-999 CAD Models
EB60251S1-000U-999 Part Data Attributes
|
EB60251S1-000U-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EB60251S1-000U-999
SUNON USA
DC Fan, Axial Construction, 0.135A, 12V, 1.62W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 23.5 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 33.5 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 5.33 mmH2O | |
Rated Current | 0.135 A | |
Rated Power | 1.62 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 25 mm |