Part Details for EB52F3A20N-30.000M by Ecliptek Corporation
Overview of EB52F3A20N-30.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB52F3A20N-30.000M
EB52F3A20N-30.000M CAD Models
EB52F3A20N-30.000M Part Data Attributes
|
EB52F3A20N-30.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB52F3A20N-30.000M
Ecliptek Corporation
TCXO, CLOCK, 30 MHz, LVCMOS OUTPUT, METAL, DIP-14/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 18.3mm x 11.7mm x 4.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for EB52F3A20N-30.000M
This table gives cross-reference parts and alternative options found for EB52F3A20N-30.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB52F3A20N-30.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52F3D20N-26.000M | TCXO, CLOCK, 26 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3D20N-26.000M |
EB52F3D20N-27.000M | TCXO, CLOCK, 27 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3D20N-27.000M |
EB52F3D20N-30.000M | TCXO, CLOCK, 30 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3D20N-30.000M |
EB52F3C20N-27.000M | TCXO, CLOCK, 27 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3C20N-27.000M |
EB52W4A20N-27.000M | TCXO, CLOCK, LVCMOS OUTPUT | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52W4A20N-27.000M |
EB52F3C20N-30.000M | TCXO, CLOCK, 30 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3C20N-30.000M |
EB52F3B20N-26.000M | TCXO, CLOCK, 26 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3B20N-26.000M |
EB52F3A20N-26.000M | TCXO, CLOCK, 26 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3A20N-26.000M |
EB52F3B20N-30.000M | TCXO, CLOCK, 30 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB52F3A20N-30.000M vs EB52F3B20N-30.000M |