Part Details for EB52E8C2V-12.800M by Ecliptek Corporation
Overview of EB52E8C2V-12.800M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EB52E8C2V-12.800M
EB52E8C2V-12.800M CAD Models
EB52E8C2V-12.800M Part Data Attributes:
|
EB52E8C2V-12.800M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB52E8C2V-12.800M
Ecliptek Corporation
TCVCXO, CLOCK, 12.8MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EB52E8C2V-12.800M
This table gives cross-reference parts and alternative options found for EB52E8C2V-12.800M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB52E8C2V-12.800M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52E8C2V-12.800MTR | TCVCXO, CLOCK, 12.8MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | EB52E8C2V-12.800M vs EB52E8C2V-12.800MTR |
EB52E8E2V-12.800M | TCVCXO, CLOCK, 12.8MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | EB52E8C2V-12.800M vs EB52E8E2V-12.800M |