Part Details for EB51F3B30V-12.800M by Ecliptek Corporation
Overview of EB51F3B30V-12.800M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800MC-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for EB51F3B30V-12.800M
EB51F3B30V-12.800M CAD Models
EB51F3B30V-12.800M Part Data Attributes
|
EB51F3B30V-12.800M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB51F3B30V-12.800M
Ecliptek Corporation
TCVCXO, CLOCK, 12.8 MHz, HCMOS/TTL OUTPUT, METAL, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 3% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 18.3mm x 11.7mm x 4.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EB51F3B30V-12.800M
This table gives cross-reference parts and alternative options found for EB51F3B30V-12.800M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB51F3B30V-12.800M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB51F3A30V-12.800M | TCVCXO, CLOCK, 12.8 MHz, HCMOS/TTL OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | EB51F3B30V-12.800M vs EB51F3A30V-12.800M |