Part Details for EB50101S2-000U-999 by SUNON USA
Overview of EB50101S2-000U-999 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EB50101S2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB50101S2-000U-999
|
Avnet Americas | DC Fan Sleeve Bearing 12V 120mA 1.44W 4300RPM 11CFM 26dBA Panel Mount - Bulk (Alt: EB50101S2-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326723
|
RS | Fan, DC,12V,11.0CFM,120A,1.44W,4300RPM,26.0dBA, SLEEVE,50X50X10mm, Standard | Sunon Fans EB50101S2-000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 | RFQ |
Part Details for EB50101S2-000U-999
EB50101S2-000U-999 CAD Models
EB50101S2-000U-999 Part Data Attributes
|
EB50101S2-000U-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EB50101S2-000U-999
SUNON USA
DC Fan, Axial Construction, 0.12A, 12V, 1.44W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 11 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Noise | 26 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 2.79 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 1.44 W | |
Rated Voltage | 12 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 20 g | |
Width | 10 mm |