Part Details for EB45101S2-000U-999 by SUNON USA
Overview of EB45101S2-000U-999 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EB45101S2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71326721
|
RS | Fan, DC,12V,9.2CFM,120A,1.44W,5000RPM,27.0dBA, SLEEVE,45X45X10mm, Standard | Sunon Fans EB45101S2-000U-999 RoHS: Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $8.1400 | Buy Now |
DISTI #
EB45101S2-999
|
TME | Fan: DC, axial, 12VDC, 45x45x10mm, 15.6m3/h, 27dBA, slide, Len: 300mm Min Qty: 1 | 3824 |
|
$1.6700 / $2.7900 | Buy Now |