Part Details for EB44-PK35GX by Vishay Intertechnologies
Overview of EB44-PK35GX by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EB44-PK35GX
EB44-PK35GX CAD Models
EB44-PK35GX Part Data Attributes
|
EB44-PK35GX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB44-PK35GX
Vishay Intertechnologies
Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH TEMPERATURE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |