Part Details for EB41M1814 by Easy Braid Co
Overview of EB41M1814 by Easy Braid Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB41M1814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7281
|
Newark | Stencil Roll, Mpm 18 In X 14 In, 0.75 In Core Id, 55 Ft Long, 16/Case Rohs Compliant: Yes |Easybraid EB41M1814 RoHS: Compliant Min Qty: 32 Package Multiple: 16 Date Code: 0 Container: Pack | 0 |
|
$340.4500 | Buy Now |
DISTI #
70401167
|
RS | Stencil roll - MPM 355/457/41 mm, AP17,21,25,27 UP 2000,18"CL, .75"ID, 55 FT. | EasyBraid Co. EB41M1814 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 | RFQ |
DISTI #
C1S212000003781
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 12 |
|
$28.0000 / $28.1000 | Buy Now |
DISTI #
10307241
|
Techni-Tool, Inc. | EasyBraid EB41M1814 Stencil Roll, 18" x 14", 0.765" Core Id, 55' L, 16/Case, MPM Series | 0 |
|
$340.4500 | Buy Now |
DISTI #
10307241
|
TestEquity LLC | EasyBraid EB41M1814 Stencil Roll, 18" x 14", 0.765" Core Id, 55' L, 16/Case, MPM Series | 0 |
|
$340.4500 | Buy Now |