Part Details for EB41A-04-D-OP by Adam Technologies Inc
Overview of EB41A-04-D-OP by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Price & Stock for EB41A-04-D-OP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB41A-04-D-OP
|
TME | Pluggable terminal block, angled 45°, socket, male, on PCBs, 300V Min Qty: 3 | 0 |
|
$0.2930 / $0.5690 | RFQ |