There are no models available for this part yet.
Overview of EB3P-LBAW211-A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EB3P-LBAW211-A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-EB3P-LBAW211-A-ND
|
DigiKey | 22MM ILL PB INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3500 | Buy Now | |
DISTI #
199-EB3PLBAW211A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm ILL PB Intrinsically-Safe | 0 |
|
$66.9600 / $78.1100 | Order Now | |
DISTI #
71620512
|
RS | 22mm ILL PB Intrinsically-Safe | IDEC Corporation EB3P-LBAW211-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3900 / $83.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.2000 / $86.4800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$68.2000 / $86.4800 | Buy Now |
CAD Models for EB3P-LBAW211-A by IDEC Corporation
Part Data Attributes for EB3P-LBAW211-A by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|