Part Details for EB3P-LAN1-G by IDEC Corporation
Overview of EB3P-LAN1-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3P-LAN1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EB3P-LAN1-G-ND
|
DigiKey | 30MM GREEN INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8900 | Buy Now |
DISTI #
199-EB3PLAN1G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Green Intrinsically-Safe | 1 |
|
$63.2500 / $63.9900 | Buy Now |
DISTI #
71622158
|
RS | 30mm Green Intrinsically-Safe | IDEC Corporation EB3P-LAN1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4500 / $110.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4500 / $68.1100 | Buy Now |
DISTI #
000000000003374286
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Green Intrinsically-Safe Min Qty: 1 | 0 |
|
$58.5800 / $64.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.4500 / $68.1100 | Buy Now |