Part Details for EB3621500000G by Anytek Technology Corporation Ltd
Overview of EB3621500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3621500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB3621500000G-ND
|
DigiKey | TERM BLK 18P SIDE ENT 5.08MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3325 | Buy Now |
DISTI #
71864001
|
RS | TerminalBlock, EB-5.0-2,17PGreen, ZincContact | Amphenol - Anytek EB3621500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9000 | RFQ |
DISTI #
ANYEB3621500000G
|
Heilind Electronics | EB- 5.80- 218P GREEN - ZINC C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 20A - 12-22 AWG - 5.80mm Pitch - 2 Rows - 18 Poles per Row - Green - Zinc Contact Bright-Tin plated clamp with Ni plted NL66 WITH COVER RoHS: Compliant | 0 |
|
$6.4200 / $18.8300 | Buy Now |
DISTI #
ANYEB3621500000G
|
Interstate Connecting Components | EB- 5.80- 218P GREEN - ZINC C | 0 |
|
Buy Now |