Part Details for EB3-09-B by SPC Multicomp
Overview of EB3-09-B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3-09-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6769
|
Newark | Terminal Block, Eurostyle, 9 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:9Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:3.81Mm Eb3 Series, Colour:Greenrohs Compliant: Yes |Multicomp EB3-09-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |