Part Details for EB2532JA12-32.000M TR by Ecliptek Corporation
Overview of EB2532JA12-32.000M TR by Ecliptek Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EB2532JA12-32.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6099
|
Newark | Ceramic Resonator, 32Mhz, Smd Rohs Compliant: Yes |Ecliptek EB2532JA12-32.000M TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4870 / $0.6550 | Buy Now |
DISTI #
2773-EB2532JA12-32.000MCT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$0.4381 / $0.7300 | Buy Now |
DISTI #
71340689
|
RS | Quartz Crystal Resonator, Auto Grade,3.2 x 2.5,4 Pad,15/30ppm, Temp -40/185F | Ecliptek EB2532JA12-32.000M TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.3380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
C1S212300033084
|
Chip1Stop | Resonators RoHS: Compliant | 240 |
|
$0.1682 / $0.2260 | Buy Now |
Part Details for EB2532JA12-32.000M TR
EB2532JA12-32.000M TR CAD Models
EB2532JA12-32.000M TR Part Data Attributes
|
EB2532JA12-32.000M TR
Ecliptek Corporation
Buy Now
|
Compare Parts:
EB2532JA12-32.000M TR
Ecliptek Corporation
|
Samacsys Manufacturer | Ecliptek |