Part Details for EB25-08-B-L by SPC Multicomp
Results Overview of EB25-08-B-L by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB25-08-B-L Information
EB25-08-B-L by SPC Multicomp is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8320EB/250G4 | Texas Instruments | 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85 | |
ADS7828EB/250 | Texas Instruments | 12-Bit, 8-Channel SAR ADC with Internal Reference and I<sup>2</sup>C Interface 16-TSSOP -40 to 85 | |
ADS8321EB/250G4 | Texas Instruments | 16-Bit, High-Speed, Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85 |
Price & Stock for EB25-08-B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6748
|
Newark | Terminal Block, Eurostyle, 4 Position 30-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Positions,... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |