Part Details for EB2401530000G by Anytek Technology Corporation Ltd
Overview of EB2401530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2401530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2401530000G-ND
|
DigiKey | TERM BLK 12P SIDE ENTRY 5MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3765 | Buy Now |
DISTI #
71863976
|
RS | TerminalBlock, EB-5.80-2-10PGreen, ZincContact | Amphenol - Anytek EB2401530000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6100 | RFQ |
DISTI #
ANYEB2401530000G
|
Heilind Electronics | EB- 5.0- 212P GREEN RAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $9.4300 | Buy Now |
DISTI #
ANYEB2401530000G
|
Interstate Connecting Components | EB- 5.0- 212P GREEN RAL6018T | 0 |
|
Buy Now |