Part Details for EB2201530000G by Anytek Technology Corporation Ltd
Overview of EB2201530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2201530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2201530000G-ND
|
DigiKey | TERM BLK 11P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1473 | Buy Now |
DISTI #
71863972
|
RS | TerminalBlock, EB-5.80-2-9PGreen, ZincContact | Amphenol - Anytek EB2201530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 | RFQ |
DISTI #
ANYEB2201530000G
|
Heilind Electronics | EB- 5.0- 211P GREEN RAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $8.1500 | Buy Now | |
DISTI #
ANYEB2201530000G
|
Interstate Connecting Components | EB- 5.0- 211P GREEN RAL6018T | 0 |
|
Buy Now |