Part Details for EB21A-06-D by Adam Technologies Inc
Overview of EB21A-06-D by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EB21A-06-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB21A-06-D-ND
|
DigiKey | EURO BLOCK 6P Min Qty: 1 Lead time: 14 Weeks Container: Box |
1443 In Stock |
|
$0.4298 / $1.4800 | Buy Now |
DISTI #
737-EB21A-06-D
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 6P RoHS: Compliant | 451 |
|
$0.4270 / $1.0600 | Buy Now |
DISTI #
74895309
|
RS | Terminal block, EURO BLOCK, 5.08mm pitch, green, 6 position | Adam Tech EB21A-06-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 |
|
$0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4660 | Buy Now |
|
Onlinecomponents.com | Euro Block 6Pos - Box RoHS: Compliant |
128 In Stock |
|
$0.3864 / $0.5777 | Buy Now |
|
Powell Electronics | EURO BLOCK 6P Min Qty: 400 | 4224 |
|
$0.3833 / $0.5427 | Buy Now |
|
Master Electronics | Euro Block 6Pos - Box RoHS: Compliant |
128 In Stock |
|
$0.3864 / $0.5777 | Buy Now |