Part Details for EB21A-04-C by Adam Technologies Inc
Overview of EB21A-04-C by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB21A-04-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB21A-04-C-ND
|
DigiKey | EURO BLOCK 4P Min Qty: 1 Lead time: 14 Weeks Container: Box |
679 In Stock |
|
$0.2838 / $1.1400 | Buy Now |
DISTI #
737-EB21A-04-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 4P RoHS: Compliant | 1198 |
|
$0.2750 / $0.4300 | Buy Now |
DISTI #
74895864
|
RS | Terminal block, 5.00 mm pitch, 4 position | Adam Tech EB21A-04-C RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3050 | Buy Now |
|
Onlinecomponents.com | Euro Block 4Pos - Box RoHS: Compliant |
2 In Stock |
|
$0.2467 / $0.3641 | Buy Now |
|
Powell Electronics | EURO BLOCK 4P Min Qty: 800 | 3168 |
|
$0.2510 / $0.3555 | Buy Now |
|
Master Electronics | Euro Block 4Pos - Box RoHS: Compliant |
2 In Stock |
|
$0.2467 / $0.3641 | Buy Now |