Part Details for EB2085-C-J33AC by NKK Switches
Overview of EB2085-C-J33AC by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2085-C-J33AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9178
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2085-C-J33AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $17.5000 | Buy Now |
DISTI #
EB2085-C-J33AC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3400 | Buy Now |
DISTI #
633-EB085-C-J33AC
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON DPDT 3A 125V RoHS: Compliant | 0 |
|
$13.0700 / $14.3400 | Order Now |
DISTI #
71935325
|
RS | Pushbutton Switch, Mini, DPDT, ON-ON, Light Touch,2VDC Red LED, Solder,3A,125VAC | NKK Switches EB2085-C-J33AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 / $15.1100 | RFQ |
Part Details for EB2085-C-J33AC
EB2085-C-J33AC CAD Models
EB2085-C-J33AC Part Data Attributes:
|
EB2085-C-J33AC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2085-C-J33AC
NKK Switches
Special Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Height | 4.4958 mm | |
Body Length or Diameter | 13.9954 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for EB2085-C-J33AC
This table gives cross-reference parts and alternative options found for EB2085-C-J33AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2085-C-J33AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2085-A-J22AC | Special Switch, DPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount, | NKK Switches | EB2085-C-J33AC vs EB2085-A-J22AC |