-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Light Touch Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.35mm Dia; Rating: 3; Illumination: Non-Illuminated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB2065-BA by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9118
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2065-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $11.4900 | Buy Now |
DISTI #
EB2065-BA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
93 In Stock |
|
$4.9707 / $7.7400 | Buy Now |
DISTI #
633-EB2065BA
|
Mouser Electronics | Pushbutton Switches Series EB, 3 Amp Light Touch, Bushing RoHS: Compliant | 26 |
|
$4.9700 / $7.4300 | Buy Now |
DISTI #
71049438
|
RS | Switch, Light Touch, P/B, SPDT, ON-ON,.315 Black Cap, Silver,3A,125VAC, Solder | NKK Switches EB2065... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 / $7.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.4600 | Buy Now |
DISTI #
EB2065-BA
|
TTI | Pushbutton Switches Series EB, 3 Amp Light Touch, Bushing Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$4.8900 / $7.2800 | Buy Now |
|
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 428 |
|
$5.1100 / $7.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EB2065-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB2065-BA
NKK Switches
Light Touch Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.35mm Dia; Rating: 3; Illumination: Non-Illuminated
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.366 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.2098 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.0104 mm | |
Body Height | 15.2146 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.268 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EB2065-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2065-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EB2065P-J53B-AFF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J53B-AFF |
EB2065P-J43A-ACE | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J43A-ACE |
EB2065P-J31C-B | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J31C-B |
EB2065-J21C-F | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | EB2065-BA vs EB2065-J21C-F |
EB2065P-J21G-E | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J21G-E |
EB2065P-J54A-AFF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J54A-AFF |
EB2065P-J31B-C | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J31B-C |
EB2065-J24E-AFF | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | EB2065-BA vs EB2065-J24E-AFF |
EB2065-J30F | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | EB2065-BA vs EB2065-J30F |
EB2065P-J32F-AC | NKK Switches | Check for Price | Pushbutton Switch, SPDT, On-on, Alternate, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | EB2065-BA vs EB2065P-J32F-AC |