There are no models available for this part yet.
Overview of EB2011P-B-J23ACF by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EB2011P-B-J23ACF by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9024
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2011P-B-J23ACF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $18.3900 | Buy Now | |
DISTI #
3937-EB2011P-B-J23ACF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$13.9636 / $20.6500 | Buy Now | |
DISTI #
EB2011P-B-J23ACF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now | |
DISTI #
633-EB2011P-B-J23ACF
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$10.7600 / $11.8800 | Order Now | |
DISTI #
71049357
|
RS | Switch, P/B, SPDT, ON-(ON),Wht Cap, Low Rise, Blk Bezel W/2 LED-R/G,3A,125VAC, Str PC | NKK Switches EB2011P-B-J23ACF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 / $11.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.0000 | Buy Now | ||
DISTI #
EB2011P-B-J23ACF
|
TTI | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6300 / $10.5400 | Buy Now | |
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 36 |
|
$7.6800 / $11.3600 | Buy Now |
CAD Models for EB2011P-B-J23ACF by NKK Switches
Part Data Attributes for EB2011P-B-J23ACF by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Material
|
BRASS
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
7.0104 mm
|
Body Height
|
3.4036 mm
|
Body Length or Diameter
|
10.9982 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@125VAC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Illumination
|
LED
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.252 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|