Part Details for EB20-02-C by Adam Technologies Inc
Overview of EB20-02-C by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EN80C186EB-20 | Rochester Electronics | Microprocessor, 16-Bit, 20MHz, CHMOS, PQCC84, LCC-84 | |
EN80C188EB-20 | Rochester Electronics LLC | 80C188EB - Microprocessor, 16-Bit |
Price & Stock for EB20-02-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB20-02-C-ND
|
DigiKey | EURO BLOCK 2P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
659 In Stock |
|
$0.4664 / $1.5500 | Buy Now |
DISTI #
737-EB20-02-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 2P RoHS: Compliant | 310 |
|
$0.2860 / $1.0200 | Buy Now |
DISTI #
74895925
|
RS | Terminal block, 5.00 mm pitch, 2 position | Adam Tech EB20-02-C RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | Euro Block 2Pos - Box RoHS: Compliant |
241 In Stock |
|
$0.4283 / $0.5502 | Buy Now |
DISTI #
70804582
|
Verical | terminal block 5.08 pitch 2P RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1941 | Americas - 200 |
|
$0.6144 / $0.7153 | Buy Now |
|
Powell Electronics | EURO BLOCK 2P Min Qty: 400 | 5280 |
|
$0.4589 / $0.5910 | Buy Now |
|
Master Electronics | Euro Block 2Pos - Box RoHS: Compliant |
241 In Stock |
|
$0.4283 / $0.5502 | Buy Now |