Part Details for EB2-4.5NU-L by NEXEM
Overview of EB2-4.5NU-L by NEXEM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2-4.5NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Gen Purpose DPDT 1A 4.5VDC RoHS: Compliant |
612 In Stock |
|
$1.7200 / $11.0600 | Buy Now |
|
Master Electronics | Relay Gen Purpose DPDT 1A 4.5VDC RoHS: Compliant |
612 In Stock |
|
$1.7200 / $11.0600 | Buy Now |