Part Details for EB171A-02-M by Adam Technologies Inc
Overview of EB171A-02-M by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for EB171A-02-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB171A-02-M-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Box |
942 In Stock |
|
$0.9322 / $2.4200 | Buy Now |
DISTI #
737-EB171A-02-M
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK R/A, SPRING CLAMP, .591 (15.00) PITCH RoHS: Compliant | 0 |
|
$0.9010 / $2.4100 | Order Now |
DISTI #
74896159
|
RS | Terminal block, pitch spring clamp, right angle, 7.50 mm pitch, 2 position | Adam Tech EB171A-02-M RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 180 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Euro Block Right Angle, Spring Clamp, .591 (15.00) Pitch - Box RoHS: Compliant | 0 |
|
$0.7960 / $1.1540 | Buy Now |
DISTI #
EB171A-02-M
|
TME | PCB terminal block, angled 90°, 7.5mm, ways: 2, on PCBs, terminal Min Qty: 1 | 178 |
|
$0.9600 / $1.5100 | Buy Now |