Part Details for EB167A-05-H by Adam Technologies Inc
Results Overview of EB167A-05-H by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EB167A-05-H Information
EB167A-05-H by Adam Technologies Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EB167A-05-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB167A-05-H-ND
|
DigiKey | EURO BLOCK, 5 POSITION Min Qty: 1 Lead time: 18 Weeks Container: Box |
144 In Stock |
|
$1.2142 / $2.5600 | Buy Now |
DISTI #
737-EB167A-05-H
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 5 POSITION RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
DISTI #
74896312
|
RS | Terminal block, spring clamp, 10.00 mm pitch, 5 position | Adam Tech EB167A-05-H RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 34 Lead time: 18 Weeks | 0 |
|
$6.4900 | Buy Now |
|
Onlinecomponents.com | Euro Block, 5 Position - Box RoHS: Compliant |
30 Partner Stock |
|
$6.3300 / $9.5900 | Buy Now |
DISTI #
EB167A-05-H
|
TME | PCB terminal block, angled 90°, 10mm, ways: 5, on PCBs, 18AWG÷4AWG Min Qty: 1 | 101 |
|
$3.6000 / $5.6600 | Buy Now |
|
Master Electronics | Euro Block, 5 Position - Box RoHS: Compliant |
30 Partner Stock |
|
$6.3300 / $9.5900 | Buy Now |